TEC 3-1215WI | TRACO POWER
DC/DC converter, 4.5-18 VDC, 3 W, 1 output, 24 VDC, 82 % efficiency, TEC 3-1215WI
DC/DC converters, Traco TEC 3-1215WI
TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 24 VDC | |
Ausgangsstrom | 125 mA | |
Bauform | SIP8 | |
Breite | 9.1 mm | |
Eingangsspannungsbereich | 4,5-18 VDC | |
Höhe | 11.2 mm | |
Isolationsspannung | 1.6 kV | |
Länge | 21.8 mm | |
Leistung | 3 W | |
Wirkungsgrad | 82 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |