TEC 3-1223WI | TRACO POWER

DC/DC converter, 4.5-18 VDC, 3 W, 2 outputs, ±15 VDC, 81 % efficiency, TEC 3-1223WI

Order No.: 32C3833
EAN: 4099891326685
MPN:
TEC 3-1223WI
Series: TEC 3WI
TRACO POWER
TEC 3-1223WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
17.1479 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
17.15 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1479 €
10 pcs.
15.4224 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEC 3-1223WI

TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±15 VDC
Ausgangsstrom 100 mA
Bauform SIP8
Breite 9.1 mm
Eingangsspannungsbereich 4,5-18 VDC
Höhe 11.2 mm
Isolationsspannung 1.6 kV
Länge 21.8 mm
Leistung 3 W
Wirkungsgrad 81 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei