TEC 3-2421 | TRACO POWER
DC/DC converter, 18-36 VDC, 3 W, 2 outputs, ±5 VDC, 82 % efficiency, TEC 3-2421
DC/DC converters, Traco TEC 3-2421
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 3WI series for 4:1 input ranges). The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Anzahl der Ausgänge | 2 | |
Ausgangsspannungsbereich | ±5 VDC | |
Ausgangsstrom | 300 mA | |
Bauform | SIP8 | |
Breite | 9.1 mm | |
Eingangsspannungsbereich | 18-36 VDC | |
Höhe | 11.2 mm | |
Isolationsspannung | 1.6 kV | |
Länge | 21.8 mm | |
Leistung | 3 W | |
Wirkungsgrad | 82 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |