TEC 3-2422WI | TRACO POWER
DC converter, 9-36 VDC, 3 W, 2 outputs, ±12 VDC, 81 % efficiency, TEC 3-2422WI
Unit Price (€ / pc.)
17.1479 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
17.15 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1479 €
10 pcs.
15.4224 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TEC 3-2422WI
TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Technical specifications
Anzahl der Ausgänge | 2 | |
Ausgangsstrom | 125 mA | |
Ausgangsspannungsbereich | ±12 VDC | |
Eingangsspannungsbereich | 9-36 VDC | |
Leistung | 3 W | |
Wirkungsgrad | 81 % | |
Bauform | SIP8 | |
Isolationsspannung | 1.6 kV | |
Länge | 21.8 mm | |
Breite | 9.1 mm | |
Höhe | 11.2 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |