TEC 3-2423UI | TRACO POWER

DC converter, 9-75 VDC, 3 W, 2 outputs, ±15 VDC, 79 % efficiency, TEC 3-2423UI

Order No.: 35C1115
EAN: 7613441076539
MPN:
TEC 3-2423UI
Series: TEC 3UI
TRACO POWER
TEC 3-2423UI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
12.1023 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.10 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1023 €
10 pcs.
10.8885 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEC 3-2423UI, TRACO POWER

The TEC 3UI is a DC/DC converter with ultra-wide input range. This new converter generation is designed to seamlessly replace and offer an alternative to existing 2:1 and 4:1 input converter , ensuring no compromise on performance or cost-effectiveness. With an input voltage ranging from 9 to 75 VDC, the TEC 3UI covers a variety of standard bus voltages, minimizing the need for multiple model variants in an application. All models are equipped with short circuit protection, over current limitation, under voltage lockout and feature remote control functions. This converter operates reliably up to a maximum temperature of +90°C, with an approved operating temperature range of -40°C to +80°C according to IEC/EN/UL 62368-1 and can operate at altitudes up to 5000 meters. The compact SIP8 plastic case makes the TEC 3UI ideal for space-constrained applications. Available as both single and dual output models, ths converter is suitable for various industrial applications.

Features

  • Compact SIP8 plastic case
  • I/O isolation
  • Short circuit protection and over current limitation
  • Under voltage lockout
  • Remote ON/OFF
Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±15 VDC
Ausgangsstrom 100 mA
Bauform SIP8
Breite 10 mm
Eingangsspannungsbereich 9-75 VDC
Höhe 11.3 mm
Isolationsspannung 2 kV
Länge 22.3 mm
Leistung 3 W
Wirkungsgrad 79 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes