TEC 3-4819 | TRACO POWER
DC/DC converter, 36-75 VDC, 3 W, 1 output, 9 VDC, 82 % efficiency, TEC 3-4819
DC/DC converters, Traco TEC 3-4819
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 3WI series for 4:1 input ranges). The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Number of outputs | 1 | |
Output voltage DC | 9 VDC | |
Output current | 333 mA | |
Design | SIP8 | |
Width | 9.1 mm | |
Input voltage AC | 36-75 VDC | |
Height | 11.2 mm | |
Isolation voltage | 1.6 kV | |
Length | 21.8 mm | |
Power | 3 W | |
efficiency | 82 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |