TEL 10-1210 | TRACO POWER

DC converter, 9-18 VDC, 10 W, 1 output, 3.3 VDC, 79 % efficiency, TEL 10-1210

Order No.: 32C4780
EAN: 4099891334468
MPN:
TEL 10-1210
Series: TEL 10
TRACO POWER
TEL 10-1210 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
28.1078 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
28.11 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1078 €
10 pcs.
25.2994 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEL 10-1210

The TEL 10 series is a range of isolated 10 Watt DC/DC converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10 series sets the new standart for power density with 3.83 W/cm³. The TEL 10 series offers a wide 2:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters have an internal input filter to comply with conducted emission EN 55032 class A. The TEL 10 Series models feature an overall economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 3,3 VDC
Ausgangsstrom 2.7 A
Bauform DIP16
Breite 13.7 mm
Eingangsspannungsbereich 9-18 VDC
Höhe 8 mm
Isolationsspannung 1.5 kV
Länge 23.8 mm
Leistung 10 W
Wirkungsgrad 79 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei