TEL 10-1211 | TRACO POWER
DC converter, 9-18 VDC, 10 W, 1 output, 5.1 VDC, 82 % efficiency, TEL 10-1211
DC/DC converters, Traco TEL 10-1211
The TEL 10 series is a range of isolated 10 Watt DC/DC converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10 series sets the new standart for power density with 3.83 W/cm³. The TEL 10 series offers a wide 2:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters have an internal input filter to comply with conducted emission EN 55032 class A. The TEL 10 Series models feature an overall economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 5,1 VDC | |
Ausgangsstrom | 2 A | |
Bauform | DIP16 | |
Breite | 13.7 mm | |
Eingangsspannungsbereich | 9-18 VDC | |
Höhe | 8 mm | |
Isolationsspannung | 1.8 kV | |
Länge | 23.8 mm | |
Leistung | 10 W | |
Wirkungsgrad | 82 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |