TEL 10-1212 | TRACO POWER

DC/DC converter, 9-18 VDC, 10 W, 1 output, 12 VDC, 86 % efficiency, TEL 10-1212

Order No.: 32C4783
EAN: 4099891334482
MPN:
TEL 10-1212
Series: TEL 10
TRACO POWER
TEL 10-1212 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
27.0606 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
27.06 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0606 €
10 pcs.
24.3474 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEL 10-1212

The TEL 10 series is a range of isolated 10 Watt DC/DC converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10 series sets the new standart for power density with 3.83 W/cm³. The TEL 10 series offers a wide 2:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters have an internal input filter to comply with conducted emission EN 55032 class A. The TEL 10 Series models feature an overall economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 833 mA
Design DIP16
Width 13.7 mm
Input voltage AC 9-18 VDC
Height 8 mm
Isolation voltage 1.8 kV
Length 23.8 mm
Power 10 W
efficiency 86 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead