TEL 10-4811WI | TRACO POWER

DC/DC converter, 18-75 VDC, 10 W, 1 output, 5 VDC, 83 % efficiency, TEL 10-4811WI

Order No.: 32C3684
EAN: 4099891325190
MPN:
TEL 10-4811WI
Series: TEL 10WI
TRACO POWER
TEL 10-4811WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
28.9765 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
28.98 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9765 €
10 pcs.
26.0729 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEL 10-4811WI

The TEL 10WI series is a range of isolated 10 Watt converters which come in an ultra compact DIP-16 metal package. The design purpose of these series was to miniaturize low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10WI series sets the new standard for power density with 3.83 W/cm³. The TEL 10WI series offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which enables an operation temperature of up to +70°C at full load and up to 88°C with 50% load. The converters have an internal input filter to comply with conducted emission EN 55032 / EN 55022 class A. The TEL 10WI Series models are an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 2 A
Design DIP16
Width 20.3 mm
Input voltage AC 18-75 VDC
Height 10.2 mm
Isolation voltage 5 kV
Length 31.8 mm
Power 10 W
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead