TEL 12-1222 | TRACO POWER
DC/DC converter, 9-18 VDC, 12 W, 2 outputs, ±12 VDC, 87 % efficiency, TEL 12-1222
DC/DC Converter, TEL 12-1222, TRACO POWER
The TEL 12-1222 is a 12 Watt DC/DC converter that offers a wide 2:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +65°C at full load and up to 85°C with 50% load. The converter also has an internal input filter to comply with conducted emission standard EN 55032 class A. Overall it features an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
Features
- 6-side shielded metal case with insulated baseplate
- High efficiency for low thermal loss
- Protection against short circuit
Number of outputs | 2 | |
Output voltage DC | ±12 VDC | |
Output current | 0.5 A | |
Design | DIP16 | |
Width | 13.7 mm | |
Input voltage AC | 9-18 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1500 V | |
Length | 23.8 mm | |
Power | 12 W | |
efficiency | 87 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |