TEL 12-4813WI | TRACO POWER

DC converter, 18-75 VDC, 12 W, 1 output, 15 VDC, 88 % efficiency, TEL 12-4813WI

Order No.: 34C0068
EAN: 7613441063591
MPN:
TEL 12-4813WI
Series: TEL 12WI
TEL 12-4813WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
32.5346 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
32.53 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5346 €
10 pcs.
29.2740 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEL 12-4813WI, TRACO POWER

The TEL 12-4813WI is a 12 Watt DC/DC converter that offers a wide 4:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +65°C at full load and up to 85°C with 50% load. The converter also has an internal input filter to comply with conducted emission standard EN 55032 class A. Overall it features an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Features

  • 6-side shielded metal case with insulated baseplate
  • High efficiency for low thermal loss
  • Protection against short circuit
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 0.8 A
Ausgangsspannungsbereich 15 VDC
Eingangsspannungsbereich 18-75 VDC
Leistung 12 W
Wirkungsgrad 88 %
Bauform DIP16
Isolationsspannung 1500 V
Länge 23.8 mm
Breite 13.7 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
SVHC frei Yes