TEL 15-1212 | TRACO POWER

DC converter, 9-18 VDC, 15 W, 1 output, 12 VDC, 86 % efficiency, TEL 15-1212

Order No.: 26K3204
EAN: 4099891300852
MPN:
TEL 15-1212
Series: TEL 15
TEL 15-1212 TRACO POWER DC/DC Converters Image 1
TEL 15-1212 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
45.9102 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
45.91 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9102 €
10 pcs.
41.3168 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEL 15-.

15 W converter with 2 : 1 extended-range input and high efficiency. In shielded metal package with insulated base plate. Industrial standard pin-out, sustained short circuit-proof. Input voltage fluctuation: ±1.0 %. Load fluctuation: ±0.5 % on single output, ±1.0 % on dual output (symmetrical), ±3.0 % on dual output (unbalanced). Residual ripple single/dual output: 50/75 mVpp. Operating temperatures: –40 to +71 °C. I/O insulation voltage: 1500 VDC, MTBF (+25 °C): >700000 h.

Technical attributes (type, input voltage range, output voltage/ output current, typical efficiency): TEL 15-1212, 9.0 - 18 VDC, 12 VDC/1.25 A, 86 %

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 1.25 A
Design DIP5
Width 25.4 mm
Input voltage AC 9-18 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 15 W
efficiency 86 %
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei