TEL 15-1223 | TRACO POWER
DC converter, 9-18 VDC, 15 W, 2 outputs, ±15 VDC, 86 % efficiency, TEL 15-1223
DC converters, type Traco TEL 15-.
15 W converter with 2 : 1 extended-range input and high efficiency. In shielded metal package with insulated base plate. Industrial standard pin-out, sustained short circuit-proof. Input voltage fluctuation: ±1.0 %. Load fluctuation: ±0.5 % on single output, ±1.0 % on dual output (symmetrical), ±3.0 % on dual output (unbalanced). Residual ripple single/dual output: 50/75 mVpp. Operating temperatures: –40 to +71 °C. I/O insulation voltage: 1500 VDC, MTBF (+25 °C): >700000 h.
Technical attributes (type, input voltage range, output voltage/ output current, typical efficiency): TEL 15-1223, 9.0 - 18 VDC, ±15 VDC/±0.5 A, 86 %
Number of outputs | 2 | |
Output voltage DC | ±15 VDC | |
Output current | 500 mA | |
Design | DIP5 | |
Width | 25.4 mm | |
Input voltage AC | 9-18 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.5 kV | |
Length | 50.8 mm | |
Power | 15 W | |
efficiency | 86 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |