TEL 15-1223N-HS | TRACO POWER
DC converter, 9-18 VDC, 15 W, 2 outputs, ±15 VDC, 87 % efficiency, TEL 15-1223N-HS
DC/DC Converter, TEL 15-1223N-HS, TRACO POWER
The TEL 15N-HS is a 15 Watt converter which comes in an ultra compact DIP-16 metal package with a special heatsink-case design for extended temperature capabilities. The design purpose of this was to maximize temperature capabilities within the standard DIP-16 footprint. The TEL 15N-HS offers a wide 2:1 input voltage range and features a high efficiency of up to 87% which together with the integrated heatsink casing enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. This converter also has an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics where operating temperature range is critical factor.
Features
- Special heatsink-case design for maximized temperature capabilities
- High efficiency (up to 87%) for low thermal loss
- 6-side shielded metal case with insulated baseplate
- Protection against short circuit
Anzahl der Ausgänge | 2 | |
Ausgangsstrom | 500 mA | |
Ausgangsspannungsbereich | ±15 VDC | |
Eingangsspannungsbereich | 9-18 VDC | |
Leistung | 15 W | |
Wirkungsgrad | 87 % | |
Bauform | DIP16 | |
Isolationsspannung | 1.5 kV | |
Länge | 24.4 mm | |
Breite | 14.3 mm | |
Höhe | 24.4 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |