TEL 15-2411N | TRACO POWER
DC converter, 18-36 VDC, 15 W, 1 output, 5.1 VDC, 86 % efficiency, TEL 15-2411N
DC/DC Converter, TEL 15-2411N, TRACO POWER
The TEL 15N is a 15 Watt converter which comes in an ultra compact DIP-16 metal package. The design purpose of this was to miniaturized low power DC/DC converter to the maximum without sacrificing high efficiency. It solidifies the new standard for power density with 4.51 W/- cm3 and effectively doubles the power density compared to 15 Watt converter in DIP-24 packages. The TEL 15N offers a wide 2:1 input voltage range and features a high efficiency of up to 87% which enables an operation temperature of up to +55°C at full load and up to 85°C with 50% load. This converter also has an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
Features
- High efficiency (up to 87%) for low thermal loss
- 6-side shielded metal case with insulated baseplate
- Protection against short circuit
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 2940 mA | |
Ausgangsspannungsbereich | 5,1 VDC | |
Eingangsspannungsbereich | 18-36 VDC | |
Leistung | 15 W | |
Wirkungsgrad | 86 % | |
Bauform | DIP16 | |
Isolationsspannung | 1.5 kV | |
Länge | 23.8 mm | |
Breite | 13.7 mm | |
Höhe | 10.2 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |