TEL 15-2422 | TRACO POWER

DC converter, 18-36 VDC, 15 W, 2 outputs, ±12 VDC, 86 % efficiency, TEL 15-2422

Order No.: 26K3220
EAN: 4099891300913
MPN:
TEL 15-2422
Series: TEL 15
TEL 15-2422 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
49.4326 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
49.43 € *
Price list
Quantity
Price per unit*
1 pcs.
49.4326 €
10 pcs.
44.4941 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEL 15-.

15 W converter with 2 : 1 extended-range input and high efficiency. In shielded metal package with insulated base plate. Industrial standard pin-out, sustained short circuit-proof. Input voltage fluctuation: ±1.0 %. Load fluctuation: ±0.5 % on single output, ±1.0 % on dual output (symmetrical), ±3.0 % on dual output (unbalanced). Residual ripple single/dual output: 50/75 mVpp. Operating temperatures: –40 to +71 °C. I/O insulation voltage: 1500 VDC, MTBF (+25 °C): >700000 h.

Technical attributes (type, input voltage range, output voltage/ output current, typical efficiency): TEL 15-2422, 18 - 36 VDC, ±12 VDC/±0.625 A, 86 %

Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 625 mA
Design DIP5
Width 25.4 mm
Input voltage AC 18-36 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 15 W
efficiency 86 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei