TEL 15-4811WIN-HS | TRACO POWER

DC converter, 18-75 VDC, 15 W, 1 output, 5.1 VDC, 86 % efficiency, TEL 15-4811WIN-HS

Order No.: 35C1155
EAN: 7613441071633
MPN:
TEL 15-4811WIN-HS
Series: TEL 15WIN-HS
TEL 15-4811WIN-HS TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
37.9134 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
37.91 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9134 €
10 pcs.
34.1292 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEL 15-4811WIN-HS, TRACO POWER

The TEL 15WIN-HS is a 15 Watt converter which comes in an ultra compact DIP-16 metal package with a special heatsink-case design for extended temperature capabilities. The design purpose of this was to maximize temperature capabilities within the standard DIP-16 footprint. The TEL 15WIN-HS offers a wide 4:1 input voltage range and features a high efficiency of up to 87% which together with the integrated heatsink casing enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. This converter also has an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics where operating temperature range is critical factor.

Features

  • Special heatsink-case design for maximized temperature capabilities
  • High efficiency (up to 87%) for low thermal loss
  • 6-side shielded metal case with insulated baseplate
  • Protection against short circuit
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 2940 mA
Ausgangsspannungsbereich 5,1 VDC
Eingangsspannungsbereich 18-75 VDC
Leistung 15 W
Wirkungsgrad 86 %
Bauform DIP16
Isolationsspannung 1.5 kV
Länge 24.4 mm
Breite 14.3 mm
Höhe 24.4 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes