TEL 15-4812N | TRACO POWER

DC converter, 36-75 VDC, 15 W, 1 output, 12 VDC, 87 % efficiency, TEL 15-4812N

Order No.: 35C1156
EAN: 7613441071220
MPN:
TEL 15-4812N
Series: TEL 15N
TEL 15-4812N TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
33.4033 € *
Available in 7 Days: 160 pcs. - if ordered today
Total Price:
33.40 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4033 €
10 pcs.
30.0713 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, TEL 15-4812N, TRACO POWER

The TEL 15N is a 15 Watt converter which comes in an ultra compact DIP-16 metal package. The design purpose of this was to miniaturized low power DC/DC converter to the maximum without sacrificing high efficiency. It solidifies the new standard for power density with 4.51 W/- cm3 and effectively doubles the power density compared to 15 Watt converter in DIP-24 packages. The TEL 15N offers a wide 2:1 input voltage range and features a high efficiency of up to 87% which enables an operation temperature of up to +55°C at full load and up to 85°C with 50% load. This converter also has an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Features

  • High efficiency (up to 87%) for low thermal loss
  • 6-side shielded metal case with insulated baseplate
  • Protection against short circuit
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1250 mA
Output voltage DC 12 VDC
Input voltage AC 36-75 VDC
Power 15 W
efficiency 87 %
Design DIP16
Isolation voltage 1.5 kV
Length 23.8 mm
Width 13.7 mm
Height 10.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes