TEL 15-4822N | TRACO POWER
15 Watt DC/DC converter, industrial, 2:1 input, ultra compact design, encaps. DIP-16 metal package
Unit Price (€ / pc.)
34.2244 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
34.22 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2244 €
10 pcs.
30.7972 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 2 | |
Output voltage DC | ±12 VDC | |
Output current | 625 mA | |
Design | DIP16 | |
Width | 13.7 mm | |
Input voltage AC | 36-75 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.5 kV | |
Length | 23.8 mm | |
Power | 15 W | |
efficiency | 87 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |