TEL 15-4823N | TRACO POWER

DC converter, 36-75 VDC, 15 W, 2 outputs, ±15 VDC, 87 % efficiency, TEL 15-4823N

Order No.: 35C1172
EAN: 7613441071268
MPN:
TEL 15-4823N
Series: TEL 15N
TEL 15-4823N TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
34.9146 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
34.91 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9146 €
10 pcs.
31.4160 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEL 15-4823N, TRACO POWER

The TEL 15N is a 15 Watt converter which comes in an ultra compact DIP-16 metal package. The design purpose of this was to miniaturized low power DC/DC converter to the maximum without sacrificing high efficiency. It solidifies the new standard for power density with 4.51 W/- cm3 and effectively doubles the power density compared to 15 Watt converter in DIP-24 packages. The TEL 15N offers a wide 2:1 input voltage range and features a high efficiency of up to 87% which enables an operation temperature of up to +55°C at full load and up to 85°C with 50% load. This converter also has an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Features

  • High efficiency (up to 87%) for low thermal loss
  • 6-side shielded metal case with insulated baseplate
  • Protection against short circuit
Technical specifications
Anzahl der Ausgänge 2
Ausgangsstrom 500 mA
Ausgangsspannungsbereich ±15 VDC
Eingangsspannungsbereich 36-75 VDC
Leistung 15 W
Wirkungsgrad 87 %
Bauform DIP16
Isolationsspannung 1.5 kV
Länge 23.8 mm
Breite 13.7 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes