TEL 2-0510 | TRACO POWER

DC converter, 4.5-9 VDC, 2 W, 1 output, 3.3 VDC, 70 % efficiency, TEL 2-0510

Order No.: 32C1165
EAN: 4099891303907
MPN:
TEL 2-0510
Series: TEL 2
TEL 2-0510 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
13.5898 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
13.59 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5898 €
10 pcs.
12.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEL 2-0510

The TEL-2 series, comprising 28 models, is a range of isolated 2 Watt converters in a low profile DIP-16 package. Requiring only 3.25 cm² of space on the PCB they provide a complete DC/DC converter without need of any external components. Wide input range and tightly regulated output voltage qualifies these converters for many cost critical applications in industrial and consumer electronics.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 500 mA
Ausgangsspannungsbereich 3,3 VDC
Eingangsspannungsbereich 4,5-9 VDC
Leistung 2 W
Wirkungsgrad 70 %
Bauform DIP16
Isolationsspannung 1.5 kV
Länge 23.8 mm
Breite 13.7 mm
Höhe 8 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei