TEL 2-0511 | TRACO POWER

DC converter, 4.5-9 VDC, 2 W, 1 output, 5 VDC, 73 % efficiency, TEL 2-0511

Order No.: 26K3100
EAN: 4099891300463
MPN:
TEL 2-0511
Series: TEL 2
TEL 2-0511 TRACO POWER DC/DC Converters Image 1
TEL 2-0511 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
13.5898 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
13.59 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5898 €
10 pcs.
12.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEL2-.

2.0 W converter, sustained short circuit-proof, in DiL package (16-pin), regulated output; Insulation voltage: 1500 VDC. Adjustment tolerance: 2.0 %. Control error on input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 % (±2.0 % on dual output). Residual ripple: 50 mVpp. Operating temperatures: –40 to +75 °C. Package: plastic.

Technical attributes (type, input voltage, output voltage/output current (±double)): TEL2-0511, 4.5 - 9.0 VDC, 1 x OUT, 5.0 VDC/400 mA

Technical specifications
Number of outputs 1
Output current 400 mA
Output voltage DC 5 VDC
Input voltage AC 4,5-9 VDC
Power 2 W
efficiency 73 %
Design DIP16
Isolation voltage 1.5 kV
Length 23.8 mm
Width 13.7 mm
Height 8 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei