TEL 2-0521 | TRACO POWER
DC converter, 4.5-9 VDC, 2 W, 2 outputs, ±5 VDC, 64 % efficiency, TEL 2-0521
Unit Price (€ / pc.)
14.4109 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
14.41 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4109 €
10 pcs.
12.9472 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC converters, type Traco TEL2-.
2.0 W converter, sustained short circuit-proof, in DiL package (16-pin), regulated output; Insulation voltage: 1500 VDC. Adjustment tolerance: 2.0 %. Control error on input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 % (±2.0 % on dual output). Residual ripple: 50 mVpp. Operating temperatures: –40 to +75 °C. Package: plastic.
Technical attributes (type, input voltage, output voltage/output current (±double)): TEL2-0521, 4.5 - 9.0 VDC, 2 x OUT, ±5.0 VDC/±200 mA
Technical specifications
Number of outputs | 2 | |
Output current | 200 mA | |
Output voltage DC | ±5 VDC | |
Input voltage AC | 4,5-9 VDC | |
Power | 2 W | |
efficiency | 64 % | |
Design | DIP16 | |
Isolation voltage | 1.5 kV | |
Length | 23.8 mm | |
Width | 13.7 mm | |
Height | 8 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Stange mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |