TEL 2-1210 | TRACO POWER
DC converter, 9-18 VDC, 2 W, 1 output, 3.3 VDC, 73 % efficiency, TEL 2-1210
Unit Price (€ / pc.)
13.5898 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
13.59 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5898 €
10 pcs.
12.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TEL 2-1210
The TEL-2 series, comprising 28 models, is a range of isolated 2 Watt converters in a low profile DIP-16 package. Requiring only 3.25 cm² of space on the PCB they provide a complete DC/DC converter without need of any external components. Wide input range and tightly regulated output voltage qualifies these converters for many cost critical applications in industrial and consumer electronics.
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 500 mA | |
Ausgangsspannungsbereich | 3,3 VDC | |
Eingangsspannungsbereich | 9-18 VDC | |
Leistung | 2 W | |
Wirkungsgrad | 73 % | |
Bauform | DIP16 | |
Isolationsspannung | 1.5 kV | |
Länge | 23.8 mm | |
Breite | 13.7 mm | |
Höhe | 8 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |