TEL 2-1212 | TRACO POWER

DC converter, 9-18 VDC, 2 W, 1 output, 12 VDC, 80 % efficiency, TEL 2-1212

Order No.: 26K3112
MPN:
TEL 2-1212
Series: TEL 2
TEL 2-1212 TRACO POWER DC/DC Converters Image 1
TEL 2-1212 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
14.3633 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
143.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.3633 €

DC/DC Converter, TEL 2-1212, TRACO POWER

The TEL 2-1212 is an isolated 2 W converter in a low profile DIP-16 package. Requiring only 3.25 cm² of space on the PCB it provides a complete DC/DC converter without the need of any external components. The wide input range and tightly regulated output voltage qualify this converter for many cost critical applications in industrial and consumer electronics.

Features

  • Low ripple and noise
  • Lead-free design -RoHS compliant
  • Indefinite short circuit protection
Technical specifications
Number of outputs 1
Output current 165 mA
Output voltage DC 12 VDC
Input voltage AC 9-18 VDC
Power 2 W
efficiency 80 %
Design DIP16
Isolation voltage 1.5 kV
Length 23.8 mm
Width 13.7 mm
Height 8 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei