TEL 2-1213 | TRACO POWER

DC/DC converter, 9-18 VDC, 2 W, 1 output, 15 VDC, 80 % efficiency, TEL 2-1213

Order No.: 32C1168
EAN: 4099891303938
MPN:
TEL 2-1213
Series: TEL 2
TRACO POWER
TEL 2-1213 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
13.4589 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
13.46 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4589 €
10 pcs.
12.1142 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEL 2-1213, TRACO POWER

The TEL 2-1213 is an isolated 2 W converter in a low profile DIP-16 package. Requiring only 3.25 cm² of space on the PCB it provides a complete DC/DC converter without the need of any external components.

Features

  • Low ripple and noise
  • Fully regulated output
  • Indefinite short circuit protection
  • Lead-free design -RoHS compliant
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 15 VDC
Ausgangsstrom 135 mA
Bauform DIP16
Breite 13.7 mm
Eingangsspannungsbereich 9-18 VDC
Höhe 8 mm
Isolationsspannung 1.5 kV
Länge 23.8 mm
Leistung 2 W
Wirkungsgrad 80 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei