TEL 2-2422 | TRACO POWER
DC converter, 18-36 VDC, 2 W, 2 outputs, ±12 VDC, 78 % efficiency, TEL 2-2422
Unit Price (€ / pc.)
15.1963 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
DC/DC Converter, TEL 2-2422, TRACO POWER
The TEL 2-2422 is an isolated 2 W converter in a low profile DIP-16 package. Requiring only 3.25 cm² of space on the PCB it provides a complete DC/DC converter without the need of any external components. The wide input range and tightly regulated output voltage qualify this converter for many cost critical applications in industrial and consumer electronics.
Features
- Low ripple and noise
- Lead-free design -RoHS compliant
- Indefinite short circuit protection
Technical specifications
Number of outputs | 2 | |
Output current | 85 mA | |
Output voltage DC | ±12 VDC | |
Input voltage AC | 18-36 VDC | |
Power | 2 W | |
efficiency | 78 % | |
Design | DIP16 | |
Isolation voltage | 1.5 kV | |
Length | 23.8 mm | |
Width | 13.7 mm | |
Height | 8 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |