TEL 2-4810 | TRACO POWER

DC/DC converter, 36-75 VDC, 2 W, 1 output, 3.3 VDC, 71 % efficiency, TEL 2-4810

Order No.: 32C1171
EAN: 4099891303969
MPN:
TEL 2-4810
Series: TEL 2
TRACO POWER
TEL 2-4810 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
15.8984 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
15.90 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8984 €
10 pcs.
14.3157 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEL 2-4810

The TEL-2 series, comprising 28 models, is a range of isolated 2 Watt converters in a low profile DIP-16 package. Requiring only 3.25 cm² of space on the PCB they provide a complete DC/DC converter without need of any external components. Wide input range and tightly regulated output voltage qualifies these converters for many cost critical applications in industrial and consumer electronics.

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 500 mA
Design DIP16
Width 13.7 mm
Input voltage AC 36-75 VDC
Height 8 mm
Isolation voltage 1.5 kV
Length 23.8 mm
Power 2 W
efficiency 71 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead