TEL 3-0511 | TRACO POWER

DC converter, 4.5-9 VDC, 3 W, 1 output, 5 VDC, 70 % efficiency, TEL 3-0511

Order No.: 26K2530
EAN: 4099891299361
MPN:
TEL 3-0511
Series: TEL 3
TEL 3-0511 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
15.5414 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
10 pcs.
13.9706 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEL 3-.

3.0 W converter in DiL 24 package, SMD technology, sustained circuit-proof, high efficiency; Input voltage range 2 : 1. Regulated outputs and I/O insulation voltage 1500 VDC. Output voltage adjustment tolerance: ±1.0 %. Control error: on input voltage fluctuation ±0.5 %, on load fluctuation ±0.5 %, ±1.0 % at dual output. Residual ripple: 60 mVpp. Operating temperatures: –40 to +85 °C. Package: plastic, non-conductive, black.

Technical attributes (type, input voltage range, output voltage/output current (± double)): TEL 3-0511, 4.5 - 9.0 VDC, 1 x OUT, 5.0 VDC/600 mA

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 600 mA
Design DIP24
Width 20.3 mm
Input voltage AC 4,5-9 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 31.8 mm
Power 3 W
efficiency 70 %
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei