TEL 3-0512 | TRACO POWER
DC converter, 4.5-9 VDC, 3 W, 1 output, 12 VDC, 74 % efficiency, TEL 3-0512
Unit Price (€ / pc.)
15.5414 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
10 pcs.
13.9706 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TEL 3-0512
The TEL 3 series is a range of isolated 3 Watt converters in DIL-24 package offering wide 2:1and 3:1 input voltage ranges. Further features are high efficiency which allows operation temperature up to 71°C at full load and low output noise. This product series provides an economical solution for many cost critical applications in industrial and consumer electronics.
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 250 mA | |
Ausgangsspannungsbereich | 12 VDC | |
Eingangsspannungsbereich | 4,5-9 VDC | |
Leistung | 3 W | |
Wirkungsgrad | 74 % | |
Bauform | DIP24 | |
Isolationsspannung | 1.5 kV | |
Länge | 32 mm | |
Breite | 20 mm | |
Höhe | 10.2 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |