TEL 3-0522 | TRACO POWER

DC converter, 4.5-9 VDC, 3 W, 2 outputs, ±12 VDC, 74 % efficiency, TEL 3-0522

Order No.: 26K2533
EAN: 4099891299385
MPN:
TEL 3-0522
Series: TEL 3
TEL 3-0522 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
16.6362 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
16.64 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6362 €
10 pcs.
14.9821 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEL 3-.

3.0 W converter in DiL 24 package, SMD technology, sustained circuit-proof, high efficiency; Input voltage range 2 : 1. Regulated outputs and I/O insulation voltage 1500 VDC. Output voltage adjustment tolerance: ±1.0 %. Control error: on input voltage fluctuation ±0.5 %, on load fluctuation ±0.5 %, ±1.0 % at dual output. Residual ripple: 60 mVpp. Operating temperatures: –40 to +85 °C. Package: plastic, non-conductive, black.

Technical attributes (type, input voltage range, output voltage/output current (± double)): TEL 3-0522, 4.5 - 9.0 VDC, 2 x OUT, ±12 VDC/±125 mA

Technical specifications
Number of outputs 2
Output current 125 mA
Output voltage DC ±12 VDC
Input voltage AC 4,5-9 VDC
Power 3 W
efficiency 74 %
Design DIP24
Isolation voltage 1.5 kV
Length 31.8 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei