TEL 3-2022 | TRACO POWER
DC converter, 10-30 VDC, 3 W, 2 outputs, ±12 VDC, 80 % efficiency, TEL 3-2022
DC converters, type Traco TEL 3-.
3.0 W converter in DiL 24 package, SMD technology, sustained circuit-proof, high efficiency; Input voltage range 2 : 1. Regulated outputs and I/O insulation voltage 1500 VDC. Output voltage adjustment tolerance: ±1.0 %. Control error: on input voltage fluctuation ±0.5 %, on load fluctuation ±0.5 %, ±1.0 % at dual output. Residual ripple: 60 mVpp. Operating temperatures: –40 to +85 °C. Package: plastic, non-conductive, black.
Technical attributes (type, input voltage range, output voltage/output current (± double)): TEL 3-2022, 10 - 30 VDC, 2 x OUT, ±12 VDC/±125 mA
Number of outputs | 2 | |
Output current | 125 mA | |
Output voltage DC | ±12 VDC | |
Input voltage AC | 10-30 VDC | |
Power | 3 W | |
efficiency | 80 % | |
Design | DIP24 | |
Isolation voltage | 1.5 kV | |
Length | 31.8 mm | |
Width | 20.3 mm | |
Height | 10.2 mm |
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Stange mit 10 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |