TEL 3-2023 | TRACO POWER
DC converter, 10-30 VDC, 3 W, 2 outputs, ±15 VDC, 80 % efficiency, TEL 3-2023
Unit Price (€ / pc.)
25.7754 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
25.78 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7754 €
10 pcs.
23.2050 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC Converter, TEL 3-2023, TRACO POWER
The TEL 3-2023 is an isolated 3 W DC/DC converter in DIL-24 package. This product provides an economical solution for many cost critical applications in industrial and consumer electronics.
Features
- High efficiency
- Indefinite short circuit protection
Technical specifications
Number of outputs | 2 | |
Output voltage DC | ±15 VDC | |
Output current | 100 mA | |
Design | DIP24 | |
Width | 20.3 mm | |
Input voltage AC | 10-30 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.5 kV | |
Length | 31.8 mm | |
Power | 3 W | |
efficiency | 80 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Stange mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |