TEL 3-2422 | TRACO POWER

DC converter, 18-36 VDC, 3 W, 2 outputs, ±12 VDC, 81 % efficiency, TEL 3-2422

Order No.: 26K2543
EAN: 4099891299460
MPN:
TEL 3-2422
Series: TEL 3
TEL 3-2422 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
16.6362 € *
Available: 17 pcs.
Leadtime: 14 Weeks **
Total Price:
16.64 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6362 €
10 pcs.
14.9821 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEL 3-.

3.0 W converter in DiL 24 package, SMD technology, sustained circuit-proof, high efficiency; Input voltage range 2 : 1. Regulated outputs and I/O insulation voltage 1500 VDC. Output voltage adjustment tolerance: ±1.0 %. Control error: on input voltage fluctuation ±0.5 %, on load fluctuation ±0.5 %, ±1.0 % at dual output. Residual ripple: 60 mVpp. Operating temperatures: –40 to +85 °C. Package: plastic, non-conductive, black.

Technical attributes (type, input voltage range, output voltage/output current (± double)): TEL 3-2422, 18 - 36 VDC, 2 x OUT, ±12 VDC/±125 mA

Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±12 VDC
Ausgangsstrom 125 mA
Bauform DIP24
Breite 20.3 mm
Eingangsspannungsbereich 18-36 VDC
Höhe 10.2 mm
Isolationsspannung 1.5 kV
Länge 31.8 mm
Leistung 3 W
Wirkungsgrad 81 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Originalverpackung Stange mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei