TEL 5-1222 | TRACO POWER

DC converter, 9-18 VDC, 6 W, 2 outputs, ±12 VDC, 84 % efficiency, TEL 5-1222

Order No.: 26K2204
EAN: 4099891298777
MPN:
TEL 5-1222
Series: TEL 5
TEL 5-1222 TRACO POWER DC/DC Converters Image 1
TEL 5-1222 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
22.0626 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
22.06 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0626 €
10 pcs.
19.8611 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEL 5-.

5; .0 W converter with 2 : 1 extended-range input, high performance level, high efficiency. Features: sustained short circuit-proof, input filter to EN 55022, plastic case to UL 94 V-0. Input current no-load/full load: 20 mA/590 mA at 12 V, 5.0 mA/290 mA at 24 V. Adjustment tolerance: ±1.0 %. Input voltage fluctuation: ±0.3 %. Load fluctuation single/dual output: 1.0 %/2.0 %. Residual ripple: max. 75 mVpp. Temperature coefficient: ±0.02 %/K. Operating temperatures: –40 to +85 °C. MTBF: >1.0 million hours at +25 °C. I/O test voltage: 1500 VDC. Insulation resistance: >1000 Mohm. Switching frequency: 300 kHz.

Technical attributes (type, function, input voltage range, number of outputs (OUT), output voltage/output current, typical efficiency): TEL 5-1222, 9.0 - 18 VDC, 2 x OUT ±12 VDC/ ±250 mA, 84 %

Technical specifications
Number of outputs 2
Output current 250 mA
Output voltage DC ±12 VDC
Input voltage AC 9-18 VDC
Power 6 W
efficiency 84 %
Design DIP24
Isolation voltage 1.5 kV
Length 32 mm
Width 20 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei