TEL 5-1223 | TRACO POWER
DC converter, 9-18 VDC, 6 W, 2 outputs, ±15 VDC, 84 % efficiency, TEL 5-1223
DC converters, type Traco TEL 5-.
5; .0 W converter with 2 : 1 extended-range input, high performance level, high efficiency. Features: sustained short circuit-proof, input filter to EN 55022, plastic case to UL 94 V-0. Input current no-load/full load: 20 mA/590 mA at 12 V, 5.0 mA/290 mA at 24 V. Adjustment tolerance: ±1.0 %. Input voltage fluctuation: ±0.3 %. Load fluctuation single/dual output: 1.0 %/2.0 %. Residual ripple: max. 75 mVpp. Temperature coefficient: ±0.02 %/K. Operating temperatures: –40 to +85 °C. MTBF: >1.0 million hours at +25 °C. I/O test voltage: 1500 VDC. Insulation resistance: >1000 Mohm. Switching frequency: 300 kHz.
Technical attributes (type, function, input voltage range, number of outputs (OUT), output voltage/output current, typical efficiency): TEL 5-1223, 9.0 - 18 VDC, 2 x OUT ±15 VDC/ ±200 mA, 84 %
Number of outputs | 2 | |
Output current | 200 mA | |
Output voltage DC | ±15 VDC | |
Input voltage AC | 9-18 VDC | |
Power | 6 W | |
efficiency | 84 % | |
Design | DIP24 | |
Isolation voltage | 1.5 kV | |
Length | 32 mm | |
Width | 20 mm | |
Height | 10.2 mm |
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Stange mit 25 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |