TEL 6-2411 | TRACO POWER

DC/DC converter, 18-36 VDC, 6 W, 1 output, 5 VDC, 81 % efficiency, TEL 6-2411

Order No.: 34C0008
EAN: 7613441074573
MPN:
TEL 6-2411
Series: TEL 6
TRACO POWER
TEL 6-2411 TRACO POWER DC/DC Converters
Image may differ

Discontinued

Unit Price (€ / pc.)
15.5176 € *
Available: 4 pcs.
Leadtime: 12 Weeks **
Total Price:
15.52 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5176 €
10 pcs.
13.9706 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEL 6-2411, TRACO POWER

The TEL 6-2411 is an isolated 6 Watt converter that offers a wide 2:1 input voltage range and featured a high efficiency of up to 87% which enables an operation temperature of up to +70°C at full load and up to 85°C with 60% load. With only a single input capacitor (SMD) the converter comply with conducted and radiated emission standard EN 55032 class A. Overall it features an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Features

  • 6-side shielded metal case with insulated baseplate
  • High efficiency for low thermal loss
  • Protection against short circuit
Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 1.2 A
Design DIP16
Width 14.4 mm
Input voltage AC 18-36 VDC
Height 10.8 mm
Isolation voltage 1500 V
Length 24.3 mm
Power 6 W
efficiency 81 %
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes