TEL 8-2411 | TRACO POWER

DC/DC converter, 18-36 VDC, 8 W, 1 output, 5 VDC, 82 % efficiency, TEL 8-2411

Order No.: 32C1194
MPN:
TEL 8-2411
Series: TEL 8
TRACO POWER
TEL 8-2411 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
23.9666 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
23.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
23.9666 €

DC/DC Converter, TEL 8-2411, TRACO POWER

The TEL 8-2411 is an isolated 8 W converter which comes in a very compact DIP-16 metal package. It offers a 2:1 input voltage range and features a high efficiency which allows an operation temperature of up to +70°C at full load.

Features

  • Built-in EN 55032 class A filter
  • Protection against short circuit

Applications

  • IT
  • Instrumentation
  • Industrial electronics
Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 1.6 A
Design DIP16
Width 14 mm
Input voltage AC 18-36 VDC
Height 8.5 mm
Isolation voltage 1.5 kV
Length 24.1 mm
Power 8 W
efficiency 82 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead