TEL 8-2413WI | TRACO POWER

DC/DC converter, 9-36 VDC, 8 W, 1 output, 15 VDC, 85 % efficiency, TEL 8-2413WI

Order No.: 32C3188
EAN: 4099891320409
MPN:
TEL 8-2413WI
Series: TEL 8WI
TRACO POWER
TEL 8-2413WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
25.2994 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
25.30 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2994 €
10 pcs.
22.7647 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEL 8-2413WI

The TEL 8WI series is a range of isolated 8 Watt converters which come in a very compact DIP-16 metal package. They offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which allows an operation temperature of up to +70°C at full load and up to 80°C with 50% load. The converters have an internal input filter to comply with conducted emission EN55022 class A. The TEL 8WI Series models are an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 535 mA
Design DIP16
Width 14 mm
Input voltage AC 9-36 VDC
Height 8.5 mm
Isolation voltage 1.5 kV
Length 24.1 mm
Power 8 W
efficiency 85 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead