TEL 8-2423WI | TRACO POWER

DC/DC converter, 9-36 VDC, 8 W, 2 outputs, ±15 VDC, 86 % efficiency, TEL 8-2423WI

Order No.: 32C3191
EAN: 4099891320430
MPN:
TEL 8-2423WI
Series: TEL 8WI
TRACO POWER
TEL 8-2423WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
26.6084 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
26.61 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6084 €
10 pcs.
23.9428 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEL 8-2423WI, TRACO

The TEL 8 series is a series of isolated 8 Watt converters, which are supplied in a very compact DIP-16 metal housing. They offer a 2:1 input voltage range and have a high efficiency of up to 86%, allowing an operating temperature of up to +70°C at full load. An input filter ensures that the converters meet the EN55022 Class A conducted emission standard.

Features

  • Ultra-compact 8 W converter in DIP-16
  • Operating temperature range
  • Large 2:1 input range
  • Built-in filter according to EN 55022 class A
  • Protection against short circuit
Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 265 mA
Design DIP16
Width 13.7 mm
Input voltage AC 9-36 VDC
Height 8 mm
Isolation voltage 1.5 kV
Length 23.8 mm
Power 8 W
efficiency 86 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead