TEL 8-4815WI | TRACO POWER
DC/DC converter, 18-75 VDC, 8 W, 1 output, 24 VDC, 86 % efficiency, TEL 8-4815WI
DC/DC converters, Traco TEL 8-4815WI
The TEL 8WI series is a range of isolated 8 Watt converters which come in a very compact DIP-16 metal package. They offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which allows an operation temperature of up to +70°C at full load and up to 80°C with 50% load. The converters have an internal input filter to comply with conducted emission EN55022 class A. The TEL 8WI Series models are an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 335 mA | |
Design | DIP16 | |
Width | 14 mm | |
Input voltage AC | 18-75 VDC | |
Height | 8.5 mm | |
Isolation voltage | 1.5 kV | |
Length | 24.1 mm | |
Power | 8 W | |
efficiency | 86 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |