TEM 2-0511 | TRACO POWER
DC converter, 4.5-5.5 VDC, 2 W, 1 output, 5 VDC, 50 % efficiency, TEM 2-0511
Unit Price (€ / pc.)
17.3026 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
17.30 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3026 €
10 pcs.
15.5771 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output current | 400 mA | |
Output voltage DC | 5 VDC | |
Input voltage AC | 4,5-5,5 VDC | |
Power | 2 W | |
efficiency | 50 % | |
Design | DIP24 | |
Isolation voltage | 1 kV | |
Length | 32 mm | |
Width | 20 mm | |
Height | 10 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |