TEM 3-0522N | TRACO POWER

DC converter, 4.5-5.5 VDC, 3 W, 2 outputs, ±12 VDC, 78 % efficiency, TEM 3-0522N

Order No.: 32C1210
EAN: 4099891304317
MPN:
TEM 3-0522N
Series: TEM 3N
TEM 3-0522N TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
14.2205 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
14.22 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2205 €
10 pcs.
12.7925 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEM 3-0522N

The TEM 3N series is a range of isolated dc/dc converters in a DIP-24 package. They offer tight output regulation and very low output noise. Operating temperature range is –40°C to +85°C. This product series provides a cost effective solution for many industrial or consumer electronics applications.

Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±12 VDC
Ausgangsstrom 125 mA
Bauform DIP24
Breite 20 mm
Eingangsspannungsbereich 4,5-5,5 VDC
Höhe 10 mm
Isolationsspannung 1.5 kV
Länge 32 mm
Leistung 3 W
Wirkungsgrad 78 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei