TEM 3-2422N | TRACO POWER
DC converter, 21.6-26.4 VDC, 3 W, 2 outputs, ±12 VDC, 81 % efficiency, TEM 3-2422N
Unit Price (€ / pc.)
14.2205 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
14.22 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2205 €
10 pcs.
12.7925 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TEM 3-2422N
The TEM 3N series is a range of isolated dc/dc converters in a DIP-24 package. They offer tight output regulation and very low output noise. Operating temperature range is –40°C to +85°C. This product series provides a cost effective solution for many industrial or consumer electronics applications.
Technical specifications
Anzahl der Ausgänge | 2 | |
Ausgangsspannungsbereich | ±12 VDC | |
Ausgangsstrom | 125 mA | |
Bauform | DIP24 | |
Breite | 20 mm | |
Eingangsspannungsbereich | 21,6-26,4 VDC | |
Höhe | 10 mm | |
Isolationsspannung | 1.5 kV | |
Länge | 32 mm | |
Leistung | 3 W | |
Wirkungsgrad | 81 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |