TEN 10-2411 | TRACO POWER

DC converter, 18-36 VDC, 10 W, 1 output, 5 VDC, 78 % efficiency, TEN 10-2411

Order No.: 26K2118
EAN: 4099891298746
MPN:
TEN 10-2411
Series: TEN 10
TEN 10-2411 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
52.6456 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
52.65 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6456 €
10 pcs.
47.3739 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN 10-.

10 W converter with extended 2 : 1 input range. Features: shielded metal package with insulated base plate, standard pinning, high efficiency, and short circuit-proof. RF interference suppression to EN 55022 class A and FCC level A. Open-circuit input current: 30 mA at 12 VDC, 20 mA at 24 VDC. Adjustment tolerance: ±1.0 %. Input voltage fluctuation: ±0.3 %. Load fluctuation single/dual output: ±0.5 %/±1.0 %. Residual ripple on single/dual output: 50 mVpp/75 mVpp. Temperature coefficient: ±0.02 %/K. Operating temperatures: –40 to +85 °C. MTBF: 1.0 million h at +25 °C. I/O test voltage: 1500 VDC. Insulation resistance: 1000 Mohm.

Technical attributes (type, input voltage range, output voltage/ output current, typical efficiency): TEN 10-2411, 18 - 36 VDC, 1 x OUT, 5.0 VDC/2.0 A, 78 %

Technical specifications
Number of outputs 1
Output current 2 A
Output voltage DC 5 VDC
Input voltage AC 18-36 VDC
Power 10 W
efficiency 78 %
Design DIP5
Isolation voltage 1.5 kV
Length 50.8 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei