TEN 12-2422 | TRACO POWER

DC/DC converter, 9-36 VDC, 12 W, 2 outputs, ±12 VDC, 84 % efficiency, TEN 12-2422

Order No.: 32C3213
EAN: 4099891320652
MPN:
TEN 12-2422
Series: TEN 12WI
TRACO POWER
TEN 12-2422 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
58.9645 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
58.96 € *
Price list
Quantity
Price per unit*
1 pcs.
58.9645 €
10 pcs.
53.0621 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 500 mA
Design DIP5
Width 25.4 mm
Input voltage AC 9-36 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 12 W
efficiency 84 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead