TEN 12-4811 | TRACO POWER
DC/DC converter, 18-75 VDC, 12 W, 1 output, 5 VDC, 82 % efficiency, TEN 12-4811
Unit Price (€ / pc.)
57.5246 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
57.52 € *
Price list
Quantity
Price per unit*
1 pcs.
57.5246 €
10 pcs.
51.7769 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 2.4 A | |
Design | DIP5 | |
Width | 25.4 mm | |
Input voltage AC | 18-75 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.5 kV | |
Length | 50.8 mm | |
Power | 12 W | |
efficiency | 82 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |