TEN 12-4813 | TRACO POWER

DC/DC converter, 18-75 VDC, 12 W, 1 output, 15 VDC, 84 % efficiency, TEN 12-4813

Order No.: 32C3218
EAN: 4099891320706
MPN:
TEN 12-4813
Series: TEN 12WI
TRACO POWER
TEN 12-4813 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
57.5246 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
57.52 € *
Price list
Quantity
Price per unit*
1 pcs.
57.5246 €
10 pcs.
51.7769 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 800 mA
Design DIP5
Width 25.4 mm
Input voltage AC 18-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 12 W
efficiency 84 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead