TEN 20-11013WIRH | TRACO POWER
DC converter, 36-160 VDC, 20 W, 1 output, 15 VDC, 90 % efficiency, TEN 20-11013WIRH
Unit Price (€ / pc.)
61.1898 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
61.19 € *
Price list
Quantity
Price per unit*
1 pcs.
61.1898 €
10 pcs.
55.0732 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC Converter, TEN 20-11013WIRH, TRACO POWER
The TEN 20WIRH is a 20 watt railway-certified DC/DC converter with reinforced I/O isolation for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. The TEN 20WIRH comes with additional EN 62368-1 safety approvals for IT equipment and EN 45545-2 certification for fire behavior. Thanks to its favorable operating temperature range of -40°C to +75°C without derating (depending on the model), the TEN 20WIRH presents a first choice for demanding applications.
Features
- Internal class A EMI filter
- Remote on/off function
- Undervoltage lockout (UVLO)
- Short-circuit protection (SCP)
- Overtemperature protection (OTP)
- Overvoltage protection (OVP)
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 15 VDC | |
Ausgangsstrom | 1330 mA | |
Breite | 25.4 mm | |
Eingangsspannungsbereich | 36-160 VDC | |
Höhe | 10.2 mm | |
Isolationsspannung | 3 kV | |
Länge | 40.6 mm | |
Leistung | 20 W | |
Wirkungsgrad | 90 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |